Texas Instruments UCC38503N

1.2 A Power Factor Controller With Post Regulator 120 Khz Switching Freq-max PDIP20
$ 3.386

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC38503N.

Newark

Datasheet35 pages11 years ago
Datasheet35 pages11 years ago

Mouser

Texas Instruments

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC38503N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.386
$ 3.836
Stock
283,477
67,566
Authorized Distributors
2
2
Case/Package
N
DIP
Number of Pins
20
20
Number of Outputs
2
-
Max Output Current
-
-
Switching Frequency
115 kHz
120 kHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Related Parts

Texas InstrumentsUCC38502N
Power Factor Correction and PWM Controller 0.15mA 115kHz 20-Pin PDIP Tube
Texas InstrumentsUCC38500N
Power Factor Controller, Current-mode, 1.2A, 200kHz Switching Freq-Max, BICMOS, PDIP20
Texas InstrumentsUCC38501N
1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20

Descriptions

Descriptions of Texas Instruments UCC38503N provided by its distributors.

1.2 A POWER FACTOR CONTROLLER WITH POST REGULATOR 120 kHz SWITCHING FREQ-MAX PDIP20
BiCMOS PFC/PWM Combination Controller 20-PDIP 0 to 70
Power Factor Correction and PWM Controller 115kHz 20-Pin PDIP Tube
4mA 9.7V 18V PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
Power Factor Correction (PFC) ICs BiCMOS PFC/PWM Comb Controller
IC PFC CTR AV CURR 100KHZ 20DIP
BICMOS COMBINED PFC/PWM CONTROL
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:18V; No. of Pins:20; Duty Cycle Max:100%; Leaded Process Compatible:No; No. of Phases:Single; Number of PWM Outputs:1; Oscillation Frequency Max:200kHz ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC38503N.