Texas Instruments UCC2585M

DC DC Cntrlr Single-OUT Sync Buck 3.3V to 5V Input 16-Pin SSOP Tube
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2585M.

Texas Instruments

Datasheet21 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2585M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 1.834
$ 1.834
Stock
165,869
408,735
408,735
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Buck Yes 125KHz Transistor Driver 1 42V 8.5V SSOP-16 SMD mount,glue mount 5.2mm*4.4mm*1.3mm
DC DC Cntrlr Single-OUT Step Down 4.5V to 40V Input 16-Pin SSOP
Analog DevicesMAX16975BAEE+CFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Analog DevicesMAX16975BAEE+TCFY
Automotive-Grade Buck Converter Delivers Up to 1.2A that is Ideal for Infotainment Solutions
Switching Regulator, Voltage-mode, 380kHz Switching Freq-Max, BICMOS, PDSO16
Analog DevicesMAX6651EEE+
Fan-Speed Regulators and Monitors with SMBus/I²C-Compatible Interface

Descriptions

Descriptions of Texas Instruments UCC2585M provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 3.3V to 5V Input 16-Pin SSOP Tube
Buck Yes 500KHz Transistor Driver 1 900mV 900mV 5V 3.3V SSOP-16 SMD mount 4.9mm*3.9mm*1.75mm
Low Voltage Synchronous Buck Controller 16-SSOP/QSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.