Texas Instruments UCC2581DG4

Micropower Voltage Mode PWM 14-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2581DG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

iiiC

CAD Models

Download Texas Instruments UCC2581DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.64
Stock
39,812
268,140
268,140
Authorized Distributors
0
5
5
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
600 mV
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2581DG4.

Related Parts

Texas InstrumentsUCC2581D
15V, 1A Micropower voltage mode PWM controller, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUCC3581D
15V, 1A Micropower voltage mode PWM controller, 0C to 70C 14-SOIC 0 to 70
Texas InstrumentsUCC3581DG4
Micropower Voltage Mode PWM 14-SOIC 0 to 70
High Frequency Quasi-Resonant Controller 0.7 us Blanking, Auto-recovery, Jitter enabled, IFF enabled
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14

Descriptions

Descriptions of Texas Instruments UCC2581DG4 provided by its distributors.

Micropower Voltage Mode PWM 14-SOIC -40 to 85
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:100kHz; Power Dissipation, Pd:650mW; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.