Texas Instruments UCC2581D

15V, 1A Micropower voltage mode PWM controller, -40C to 85C 14-SOIC -40 to 85
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2581D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

element14 APAC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-34.53%

CAD Models

Download Texas Instruments UCC2581D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.225
$ 3.225
Stock
361,063
329,887
329,887
Authorized Distributors
5
2
2
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
-
600 mV
600 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2581D.

Related Parts

Texas InstrumentsUCC3581D
15V, 1A Micropower voltage mode PWM controller, 0C to 70C 14-SOIC 0 to 70
Texas InstrumentsUCC2581DG4
Micropower Voltage Mode PWM 14-SOIC -40 to 85
Texas InstrumentsUCC3581DG4
Micropower Voltage Mode PWM 14-SOIC 0 to 70
High Frequency Quasi-Resonant Controller 0.7 us Blanking, Auto-recovery, Jitter enabled, IFF enabled
UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14

Descriptions

Descriptions of Texas Instruments UCC2581D provided by its distributors.

15V, 1A Micropower voltage mode PWM controller, -40C to 85C 14-SOIC -40 to 85
Switching Controller, Voltage-mode, 1A, 100kHz Switching Freq-Max, BICMOS, PDSO14
PWM Power Supply Controllers Voltage-Mode PWM Micropower
DC-DC Converter, Boost/Flyback/Forward, Up to 100kHz, Transistor Driver, 500mV, SOIC-14, SMD, 8.65mm L × 1.58mm H
100kHz 6.8V~15V SOP-14 AC-DC Controllers & Regulators ROHS
UCC2581 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 20ns 300muA 122.413241mg 600mV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.