onsemi NCP1339JDR2G

High Frequency Quasi-Resonant Controller 0.7 us Blanking, Auto-recovery, Jitter enabled, IFF enabled
$ 0.651
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1339JDR2G.

IHS

Datasheet33 pages9 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

UC3842B Series 30 V 275 KHz High Performance Current Mode Controller - SOIC-14
onsemiUC3844BDG
ON SEMICONDUCTOR UC3844BDG PWM Controller, 25V-12V supply, 250 kHz, 13.5V/200mA out, SOIC-14
MC Series 15 mA 200 kHz SMT Voltage Mode Single-Ended PWM Controller - SOIC-14
Texas InstrumentsUC2845DTR
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 14-SOIC -40 to 85
Texas InstrumentsUC2844ADTR
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO14
Texas InstrumentsUCC3839D
Secondary Side Average Current Mode Controller 14-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCP1339JDR2G provided by its distributors.

High Frequency Quasi-Resonant Controller 0.7 us Blanking, Auto-recovery, Jitter enabled, IFF enabled
10V~28V Flyback 25KHz 800mA(Max) 10V 12V 28V isolate No Over temperature,Overvoltage,overload 10% SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
ACTIVE (Last Updated: 4days ago) Current Limiting Over Load Over Temperature Over Voltage Tape & Reel (TR) e3 dc ac converter 28V 8.65mm 25kHz -40C~125C TJ
QUASI RESONANT CTRL, FLYBACK, SOIC-14; Supply Voltage Min: 8V; Supply Voltage Max: 16V; No. of Outputs: 1 Output; Duty Cycle (%): -; Controller IC Case Style: SOIC; No. of Pins: 14Pins; Switching Frequency: 25kHz; Topology: Flyb

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1339JDR2G.