Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC2580N-1

VOLTAGE-MODE BICMOS DUAL Through Hole DC-DC Controller IC 40ns -40C~85C TA 400kHz 400mV
$ 2.959

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2580N-1.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet15 pages24 years ago

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2580N-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.959
$ 2.745
$ 2.745
Stock
263,704
273,154
273,154
Authorized Distributors
2
2
2
Topology
Boost, Flyback
Flyback
Flyback
Output Voltage
400 mV
400 mV
400 mV
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC2580N-1.

Related Parts

Texas InstrumentsUCC3580N-3
Single-Ended Active Clamp/ eset PWM 16-PDIP 0 to 70
Texas InstrumentsUCC3580N-2
Single-Ended Active Clamp/ eset PWM 16-PDIP 0 to 70
Texas InstrumentsUCC3580N-1
Single-Ended Active Clamp/ eset PWM 16-PDIP 0 to 70
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDIP16

Descriptions

Descriptions of Texas Instruments UCC2580N-1 provided by its distributors.

VOLTAGE-MODE BICMOS DUAL Through Hole DC-DC Controller IC 40ns -40C~85C TA 400kHz 400mV
Single Ended Active Clamp/ eset PWM 16-PDIP -40 to 85
Voltage Mode PWM Controller 1A/300mA 16-Pin PDIP Tube
Forward Converter No 400KHz Transistor Driver 2 400mV PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:100mA; Package/Case:16-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC2580N1