What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UCC25701PW

9V~15V Boost, Flyback, Forward 700KHz 1A No 99% TSSOP-14 5mm*1.15mm
$ 7.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC25701PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC25701PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.375
$ 7.505
$ 7.505
Stock
191,922
760,358
760,358
Authorized Distributors
3
5
5
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
-
-
Power Rating
-
-
-
Topology
Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUCC35702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
Texas InstrumentsUCC25702PW
Boost,Flyback,Forward Converter No 100KHz Transistor Driver 1 TSSOP-14 5mm*1.15mm
Texas InstrumentsUCC35701PW
9V~15V Boost,Buck,Flyback,Forward 700KHz 1A(Max) No 99% TSSOP-14 5mm*1.15mm
DC/DC Cntrlr Single-OUT Step Down 450kHz Automotive 14-Pin TSSOP W T/R
NCP3011 Buck Tape & Reel (TR) e4 DC to DC switching controller 12mA 140.30179mg 40V 400kHz
Analog DevicesMAX17502HAUD+
MAX17502 Tube Active Step-Down DC to DC switching regulator 24V 4.5mm 1A 300kHz

Descriptions

Descriptions of Texas Instruments UCC25701PW provided by its distributors.

9V~15V Boost,Flyback,Forward 700KHz 1A No 99% TSSOP-14 5mm*1.15mm
Voltage Mode PWM Controller 1A 700kHz 14-Pin TSSOP
15V VCC, 1A Driver single ended 700KHz voltage mode PWM controller with 13V/9V UVLO, -40C to 85C 14-TSSOP -40 to 85
UCC25701 ACTIVE (Last Updated: 2days ago) Current Limiting Tube dc ac converter 11V 5mm 700kHz 100mA
PWM Power Supply Controllers Adv Voltage Mode
IC REG CTRLR BST FLYBK 14-TSSOP
IC OFFLINE SW MULT TOP 14TSSOP
UCC25701 ADVANCED VOLTAGE MODE P
Pulse Width Modulation (PWM) Controller IC; Frequency:700kHz; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:1; Output Current:100mA; Package/Case:14-TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.