Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC24650DBVT

200-V wake-up monitor for fast transient primary-side regulation 5-SOT-23 -40 to 125
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC24650DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments UCC24650DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.578
$ 0.312
Stock
164,156
280,017
Authorized Distributors
3
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
-
-
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
28 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Voltage Detector Automotive 5-Pin TSOP T/R / IC OVERVOLT PROT CTRLR 5TSOP
SOT-23-5Thin TSOT-23-5 1 Surface Mount Voltage Detector Mixed Technology Tvs 25V 650muA 216mW 85C
Voltage Detector Automotive 5-Pin TSOP T/R / IC DETECTOR OVER VOLTAGE 5TSOP
SUPERVISOR, DUAL, 2.93V, ACT LOW, 5SOT23; Threshold Voltage:2.93V; No. of Superv
Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua

Descriptions

Descriptions of Texas Instruments UCC24650DBVT provided by its distributors.

200-V wake-up monitor for fast transient primary-side regulation 5-SOT-23 -40 to 125
63μA 4.5V 28V Wake up monitor SOT-23-5 SMD mount,glue mount 1.1mm(height)
Processor Supervisor 1 Open Drain 5-Pin SOT-23 T/R
UCC24650 e4 Wake Up Monitor Tape & Reel (TR) power supply controller 2.9mm 4.5V~28V 63muA -40C~125C
UCC24650 200-V WAKE-UP MONITOR F
FIXED IND 1UH 1.41A 84 MOHM SMD
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.