Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP345SNT1

Voltage Detector Automotive 5-Pin TSOP T/R / IC OVERVOLT PROT CTRLR 5TSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP345SNT1.

IHS

Datasheet8 pages20 years ago

onsemi

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCP345SNT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.481
Stock
215,858
285,709
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
-
-
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
6.85 V
6.85 V
Watchdog Timer
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
25 V
25 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

SOT-23-5Thin TSOT-23-5 1 Surface Mount Voltage Detector Mixed Technology Tvs 25V 650muA 216mW 85C
Voltage Detector Series with Programmable Delay and Complementary Output NCP302 DEVICE 2.8V VTH
Voltage Detector Series with Open Drain N-Channel Output 3.0 V, Reset Low
Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua

Descriptions

Descriptions of onsemi NCP345SNT1 provided by its distributors.

Voltage Detector Automotive 5-Pin TSOP T/R / IC OVERVOLT PROT CTRLR 5TSOP
Supervisory 6.85V OVP Supervisor No-Cancel/No-Return
4.8V 7.08V SOT-23-5,TSOT-23-5 SMD mount 3mm(Length)*1mm(height)
Overvoltage Protection Circuit (6.85 V Threshold)
Overvoltage Detector, Fixed, 1 Channel, BICMOS, PDSO5
10GB E.MMC 153 BALLS BGA C-TEMP
Voltage Regulator IC; Package/Case:5-TSOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Current Rating:50µA; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd