Microchip MIC2776N-YM5-TR

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2776N-YM5-TR.

Upverter

Technical Drawing24 pages4 years ago

Microchip

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+57.37%

CAD Models

Download Microchip MIC2776N-YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.687
$ 0.318
$ 0.318
Stock
704,912
151,974
151,974
Authorized Distributors
6
1
1
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
300 mV
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-03-30
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Pus
MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
MIC2778 Series 5.5 V 140ms Voltage Monitor with Adjustable Hysteresis - SOT-23-5
CAT823 Series 2.63 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
Texas InstrumentsTPS3823A-33DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 125
Texas InstrumentsTPS3828-50DBVR
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC2776N-YM5-TR provided by its distributors.

Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
MIC2776 Series Adj/Selectable 140 ms Micro-Power Low Voltage Supervisor SOT-23-5
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +0.3V, PDSO5
Processor Supervisor 0.305V Adj 5-Pin SOT-23 T/R
IC SUPPLY VOLTAGE SUPERVISOR 5-PIN SOT-23
VOLTAGE SUPERVISOR, OPEN-DRAIN, SOT-23-5; Threshold Voltage: -; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Active-Low, Open-Drain; Digital IC Case: SOT-23; No. of Pins: 5Pins; Delay Time: 20µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2776N-YM5 TR
  • MIC2776N-YM5TR
  • MIC2776NYM5 TR
  • MIC2776NYM5TR