Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC3818D

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
$ 2.849
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3818D.

Farnell

Datasheet31 pages11 years ago
Datasheet31 pages14 years ago
Datasheet31 pages11 years ago
Datasheet28 pages16 years ago
Datasheet31 pages12 years ago
Datasheet28 pages17 years ago

Texas Instruments

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.06%

CAD Models

Download Texas Instruments UCC3818D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.849
$ 2.62
$ 2.62
Stock
467,016
645,122
645,122
Authorized Distributors
5
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
7.613 V
-
-
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
115 kHz
115 kHz
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)
Power Dissipation
1 W
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
1.2 A
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC3818D.

Related Parts

Texas InstrumentsUCC3817D
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2818D
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC3819AD
6kHz-220kHz CCM PFC controller with 10.2V/9.7V UVLO and Smaller Gate Drive Resistor, 0°C to 70°C 16-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UCC3818D provided by its distributors.

6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
POWER FACTOR CNTRLR, 3818, SOIC16; Voltage, Input Max:7.613V; Output Current Max:1.2A; Voltage, Output Max:6.8V; Outputs, No. of:1; Power Dissipation:1W; Frequency:100kHz; Voltage, Supply Min:12V; Voltage, Supply Max:18V; Termination;RoHS Compliant: Yes
IC, PFC PRE-REGULATOR, 18V, SOIC-16; UVLO: 10.2V; Supply Voltage Min: 12V; Supply Voltage Max: 17V; Startup Current: 150µA; Operating Supply Current: 4mA; Controller IC Case Style: SOIC; No. of Pins: 16Pins; Duty Cycle (%): 95%; Frequency: 100kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 3818; IC Generic Number: 3818; IC Temperature Range: Commercial; Input Voltage Max: 7.613V; Logic Function Number: 3818; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +70°C; Output Current Max: 1.2A; Output Voltage: 5.5V; Output Voltage Max: 6.8V; Supply Voltage Range: 12V to 17V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC3818D .
  • UCC3818D.
  • UCC3818D..