Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3867N

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-PDIP 0 to 70
$ 5.26
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3867N.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages26 years ago

Newark

Farnell

HQonline

Augswan

Inventory History

3 month trend:
-93.52%

CAD Models

Download Texas Instruments UC3867N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
$ 4.56
Stock
255,260
109,511
Authorized Distributors
1
1
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
1.7 V
1.7 V
Min Input Voltage
-
-
Max Input Voltage
20 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3524AN
Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
Texas InstrumentsUC2526ANG4
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85
Texas InstrumentsTL594IN
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP

Descriptions

Descriptions of Texas Instruments UC3867N provided by its distributors.

Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-PDIP 0 to 70
Full-Bridge,Half-Bridge,Push-Pull No 50KHz~500KHz Transistor Driver 2 22V 7V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC REG CTRLR MULT TOPOLOGY 16DIP / Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP
IC, POWER SUPPLY CNTRLR 16-DIP; Supply Voltage Min: -; Supply Voltage Max: 22V; No. of Outputs: 2 Output; Duty Cycle (%): 50%; Controller IC Case Style: DIP; No. of Pins: 16Pins; Switching Frequency: 1MHz; Topology: -; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 3867; Frequency: 500kHz; No. of Outputs: 2Outputs; Operating Temperature Range: 0°C to +70°C; Output Current Max: 200mA; Primary Input Voltage: 20V; Switch Output Current Isw Max: 200mA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3867N..