Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3524AN

Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
$ 1.817
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3524AN.

Mouser

Datasheet16 pages18 years ago

Texas Instruments

Newark

HQonline

Farnell

Inventory History

3 month trend:
-25.94%

CAD Models

Download Texas Instruments UC3524AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.817
$ 1.767
Stock
542,791
646,372
Authorized Distributors
4
3
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
60 V
-
Min Input Voltage
-
-
Max Input Voltage
40 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTL594IN
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
Texas InstrumentsUC2524AN
Dual Switching Controller, Voltage-mode, 0.00002A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC2526ANG4
35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments UC3524AN provided by its distributors.

Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
ADVANCED REGULATING PULSE WIDTH MODULATORS Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin PDIP
UC3524 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 25ns 200mA 1.053808g 60V
IC, PWM CONTROLLER,TUBE25; Controller Type:PWM; Voltage, Input Max:40V; Output Current Max:0.2A; Frequency:500kHz; Power Dissipation:1000mW; Voltage, Supply Min:8V; Voltage, Supply Max:40V; Termination Type:Through Hole; Case ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3524AN .
  • UC3524AN.
  • UC3524AN...