Texas Instruments TL594IN

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL594IN.

Farnell

Datasheet23 pages11 years ago
Datasheet23 pages11 years ago
Datasheet19 pages16 years ago
Datasheet19 pages17 years ago
Datasheet19 pages17 years ago

Texas Instruments

Arrow Electronics

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-53.40%

CAD Models

Download Texas Instruments TL594IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.728
$ 0.674
$ 0.674
Stock
546,975
312,516
312,516
Authorized Distributors
3
5
5
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
40 V
40 V
40 V
Min Input Voltage
-
-
-
Max Input Voltage
38 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL594IN.

Related Parts

Texas InstrumentsTL494CN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL494IN
Switching Controller, Voltage-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsTL594CN
TEXAS INSTRUMENTS TL594CNPWM Controller CCT, 40V-7V supply, 300 kHz, 40V/200mA out, DIP-16
Texas InstrumentsTL594CNE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL494INE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube
Texas InstrumentsTL594INE4
Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments TL594IN provided by its distributors.

Voltage Mode PWM Controller 40V 200mA 300kHz 16-Pin PDIP
40V, 0.2A 300KHz PWM controller with UVLO 16-PDIP -40 to 85
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 1KHz~300KHz Transistor Driver 2 40V(Max) 40V 7V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL594IN..