Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3861N

Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube
$ 4.973
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3861N.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet28 pages26 years ago

Newark

element14

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3861N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.973
$ 1.508
$ 1.508
Stock
243,477
154,413
154,413
Authorized Distributors
2
2
2
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
500 mA
-
-
Power Rating
-
-
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3867N
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUC3865N
Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3868N
VOLTAGE-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 25ns 0C~70C TA 50kHz~500kHz 1.7V

Descriptions

Descriptions of Texas Instruments UC3861N provided by its distributors.

Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube
RESONANT-MODE POWER SUPPLY CONTROLLER Switching Controller, Voltage-mode, 1.5A, 1000kHz Switching Freq-Max, BIPolar, PDIP16
10.5V~22V Full-Bridge,Half-Bridge,Push-Pull 10KHz~1MHz 500mA(Max) Non isolated Yes 50% PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Pulse Width Modulation (PWM) Controller IC; Input Voltage Primary Max:22V; Output Current Max:500mA; Input Current:25mA; Power Dissipation, Pd:1W; Supply Voltage Min:8.4V; Termination Type:Through Hole; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.