Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3868N

esonant-Mode Power Supply Controllers 16-PDIP 0 to 70
$ 3.218

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3868N.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3868N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsUC3867N
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUC3861N
Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube
Texas InstrumentsUC3867NG4
Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC3868N provided by its distributors.

esonant-Mode Power Supply Controllers 16-PDIP 0 to 70
Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP
Full-Bridge Half-Bridge Push-Pull Tube e4 Positive DC to DC switching controller 5.08mm 8V 50kHz~500kHz 0C~70C TA
IC REG CTRLR MULT TOPOLOGY 16DIP
Ic, Resonant Mode Pwm Ctrl, 20V, 16-Dip
Full-Bridge,Half-Bridge,Push-Pull No 50KHz~500KHz Transistor Driver 2 1.7V PDIP-16 Through hole mounting 19.3mm(Length)*4.57mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.