Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3861DW

Resonant-mode PWM with 16.5/10.5V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-SOIC 0 to 70
$ 4.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3861DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages26 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3861DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.538
$ 5.228
$ 5.228
Stock
222,013
264,615
264,615
Authorized Distributors
4
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Output Current
-
-
-
Power Rating
-
-
-
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3867DWTR
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3863DW
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3862DW
Full-Bridge,Half-Bridge,Push-Pull SOIC-16 SMD mount 10.28mm(Length)*2.35mm(height)
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16
onsemiSG3525ADW
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments UC3861DW provided by its distributors.

Resonant-mode PWM with 16.5/10.5V UVLO, alternating outputs, and fixed off time, 0C to 70C 16-SOIC 0 to 70
DC-DC Converter, 10.5V-22V, Full/Half-Bridge, Push-Pull, 10kHz-1MHz, 500mA, -0.4V, 5V, 7V, Non-Isolated, 50%, SOIC-16, SMD, 10.28mm×2.35mm
Pulse Width Modulation (PWM) Controller IC; Output Current Max:500mA; Frequency:450kHz; Supply Voltage Min:12V; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Control Mode:Voltage; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.