Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3854AN

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
$ 4.58
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854AN.

Farnell

Datasheet18 pages11 years ago
Datasheet16 pages16 years ago
Datasheet18 pages12 years ago

Texas Instruments

Mouser

Upverter

LCSC

Inventory History

3 month trend:
+6.36%

CAD Models

Download Texas Instruments UC3854AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 4.538
$ 4.538
Stock
463,223
969,954
969,954
Authorized Distributors
4
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
11 V
11 V
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
Cut Tape
Cut Tape
Power Dissipation
1 W
1 W
1 W
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
1 A
1 A

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC2854N
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3854N
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3854NG4
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC3854AN provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas Instruments PFCchip, PDIPencapsulation, Through hole mounting, 16Pin, Highest115 kHz, →10 20 VPower, Highest+70 °C
POWER FACTOR CONTROLLER, 3854, DIP; Voltage, Input Max:3.1V; Output Current Max:1A; Voltage, Output Max:7.65V; Outputs, No. of:1; Power Dissipation:1W; Frequency:100kHz; Voltage, Supply Min:10V; Voltage, Supply Max:20V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3854AN .
  • UC3854AN.
  • UC3854AN..