Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3854NG4

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
$ 2.89
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854NG4.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet6 pages28 years ago

Newark

Mouser

Farnell

iiiC

Inventory History

3 month trend:
-68.66%

CAD Models

Download Texas Instruments UC3854NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 3.23
$ 3.23
Stock
210,667
754,611
754,611
Authorized Distributors
1
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
-
30 V
30 V
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-
Power Dissipation
-
1 W
1 W
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
-
500 mA
500 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3854N
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC2854N
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Texas InstrumentsUC3854BN
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC3854NG4 provided by its distributors.

Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
Bipolar CCM PFC controller supporting line freq. across 50Hz-400Hz range, 0°C to 70°C 16-PDIP 0 to 70
Power Factor Correction Preregulator 1.5mA 118kHz 16-Pin PDIP Tube
Voltage Supervisor with Programmable Time Delay 8-TSSOP -40 to 85
TEXAS INSTRUMENTS UC3854NG4 IC, PFC PRE-REGULATOR, 35V, 16-DIP
Power Factor Correction (PFC) ICs High Power-Factor Preregulator
IC PFC CTR AV CURR 200KHZ 16DIP
IC PFC CTRLR AVERAGE CURR 16DIP
Tube UC3854 ACTIVE (Last Updated: 3days ago) 8542.39.00.01 power factor correction device 14.5V~30V 200kHz 1.5mA 5.08mm
UC3854 HIGH POWER FACTOR PRE-REG
IC, PFC PRE-REGULATOR, 35V, 16-DIP; UVLO; IC, PFC PRE-REGULATOR, 35V, 16-DIP; UVLO:16V; Supply Voltage Range:15V to 35V; Startup Current:1.5mA; Operating Supply Current:10mA; Digital IC Case Style:DIP; No. of Pins:16; Duty Cycle (%):95%; Frequency:200kHz; Controller Type:PFC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -UC3854NG4