Texas Instruments UC3854BN

Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
$ 4.875
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3854BN.

Newark

Datasheet18 pages11 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-31.51%

CAD Models

Download Texas Instruments UC3854BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.875
$ 4.88
$ 4.88
Stock
814,317
475,184
475,184
Authorized Distributors
3
4
4
Topology
Boost
Boost
Boost
Max Input Voltage
11 V
-
-
Min Input Voltage
-
-
-
Switching Frequency
200 kHz
200 kHz
200 kHz
Case/Package
PDIP
PDIP
PDIP
Packaging
Cut Tape
-
-
Power Dissipation
1 W
1 W
1 W
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Max Output Current
1 A
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL2575HV-12IN
1-A SIMPLE STEP-DOWN SWITCHING VOLTAGE REGULATORS | IC REG BUCK 12V 1A 16DIP
Texas InstrumentsTL2575HV-15IN
1-A SIMPLE STEP-DOWN SWITCHING VOLTAGE REGULATORS | IC REG BUCK 15V 1A 16DIP
Texas InstrumentsTL2575-15IN
Buck No 52KHz Fixed 1 15V 15V 40V 4.75V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments UC3854BN provided by its distributors.

Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-PDIP 0 to 70
Power Factor Controller, Current-mode, 1.5A, 200kHz Switching Freq-Max, BIPolar, PDIP16
HIGH POWER FACTOR REG, 3854, DIP16; UVLO: -; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Startup Current: 250µA; Operating Supply Current: 12mA; Controller IC Case Style: DIP; No. of Pins: 16Pins; Duty Cycle (%): -; Freque
HIGH POWER FACTOR REG, 3854, DIP16; Voltage, Input Max:11V; Output Current Max:1A; Voltage, Output Max:12.8V; Outputs, No. of:1; Power Dissipation:1W; Frequency:100kHz; Voltage, Supply Min:10V; Voltage, Supply Max:20V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3854BN .
  • UC3854BN.