Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3844D8

IC REG CTRLR PWM CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3844D8.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet36 pages27 years ago

element14 APAC

Farnell

Newark

LCSC

Inventory History

3 month trend:
-2.13%

CAD Models

Download Texas Instruments UC3844D8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 0.409
$ 0.409
Stock
261,845
534,500
534,500
Authorized Distributors
3
3
3
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2843D-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Texas InstrumentsUC3844AD8
TEXAS INSTRUMENTS UC3844AD8Current Mode PWM, 25V-12V supply, 500 kHz, 5V/200mA out, SOIC-8

Descriptions

Descriptions of Texas Instruments UC3844D8 provided by its distributors.

IC REG CTRLR PWM CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
PWM CONTROLLER, CURRENT MODE, SOIC-8; Input Voltage:25V; Output Voltage:13.5V; Output Current:200mA; Supply Voltage Min:10V; Supply Voltage Max:30V; Controller IC Case Style:SOIC; No. of Pins:8Pins; Frequency:450kHz; Ope
PWM CONTROLLER, CURRENT MODE, SOIC-8; Tension, entrée: 25V; Tension, sortie: 13.5V; Courant, sortie: 200mA; Tension, alimentation min.: 10V; Tension, alimentation max..: 30V; Type de boîtier de contrôleur: SOIC; Nombre de broc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844D-8
  • UC3844D8 .
  • UC3844D8.