Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL2843D-8

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
$ 0.888
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL2843D-8.

Newark

Datasheet28 pages11 years ago
Datasheet23 pages12 years ago

Texas Instruments

Farnell

Mouser

element14 APAC

Inventory History

3 month trend:
-2.69%

CAD Models

Download Texas Instruments TL2843D-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.888
$ 0.181
$ 0.181
Stock
641,660
6,995,671
6,995,671
Authorized Distributors
1
4
4
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL3843D-8
TEXAS INSTRUMENTS TL3843D-8 PWM Controller, 25V-12V supply, 500 kHz, 30V/200mA out, SOIC-8
Texas InstrumentsTL3845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsTL2845DR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TL2843D-8 provided by its distributors.

Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC Tube
Boost,Flyback,Forward No Up~500KHz Transistor Driver 1 30V 0V SOIC-8 SMD mount
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2843D-8 .
  • TL2843D8