Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2844D8TR

IC PWM BOOST FLYBCK ISO CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2844D8TR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-32.35%

CAD Models

Download Texas Instruments UC2844D8TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.409
$ 0.978
$ 0.978
Stock
581,892
284,707
284,707
Authorized Distributors
3
3
3
Topology
Boost, Buck, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3843D8
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
Texas InstrumentsUC3845AD8
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC

Descriptions

Descriptions of Texas Instruments UC2844D8TR provided by its distributors.

IC PWM BOOST FLYBCK ISO CM 8SOIC Power Supply Controller PWM Controller 8-SOIC
DC DC Converters; UC2844D8TR; TEXAS INSTRUMENTS; 8; Boost, Buck, Flyback; 1; 3.91 mm
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDSO8
Single ended 500KHz current mode PWM controller with 16V/10V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 6.3V 5V 30V 17V SOIC-8 SMD mount,glue mount 1.75mm(height)
12V~28V SOP-8 AC-DC Controllers & Regulators ROHS
AC-DC Controller And Voltage Regulator
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:650mW; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2844D8T/R