Texas Instruments UC3842J

Boost, Buck, Flyback, Forward CDIP-8 TH 9.6mm × 6.67mm × 5.08mm
$ 10.354
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3842J.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Datasheet21 pages24 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages29 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3842J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.354
$ 0.58
$ 0.58
Stock
126,569
1,337,066
1,337,066
Authorized Distributors
3
6
6
Topology
Boost, Buck, Buck-Boost, Flyback
Buck-Boost
Buck-Boost
Output Voltage
-
13.4 V
13.4 V
Min Input Voltage
-
12 V
12 V
Max Input Voltage
-
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
DIP
DIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC1845J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC1843J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC1842J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8

Descriptions

Descriptions of Texas Instruments UC3842J provided by its distributors.

Boost, Buck, Flyback, Forward CDIP-8 TH 9.6mm × 6.67mm × 5.08mm
Current-Mode PWM Controller 8-CDIP -40 to 85
1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX CDIP8
UC3842 CURRENT-MODE PWM CONTROLL / Power Supply Controller
UCx84xA Current-Mode PWM Controller
UC3842 CURRENT-MODE PWM CONTROLL
CURRENT-MODE PWM CONTROLLER 8-CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.