Texas Instruments UC2843NG4

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8
$ 1.67
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843NG4.

Inventory History

3 month trend:
-2.36%

CAD Models

Download Texas Instruments UC2843NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.67
$ 1.749
Stock
93,385
218,569
Authorized Distributors
2
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
13.5 V
13.5 V
Min Input Voltage
-
-
Max Input Voltage
25 V
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC3845AN
Current Mode PWM Controller 5V 1A 500kHz 8-Pin PDIP Tube / IC REG CTRLR MULT TOPOLOGY 8DIP
Texas InstrumentsUC2844NG4
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 28V 12V PDIP-8

Descriptions

Descriptions of Texas Instruments UC2843NG4 provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, PDIP8
30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle, -40C to 85C 8-PDIP -40 to 85
DC/DC Converter Boost/Buck/Buck-Boost/Flyback/Forward Up to 500kHz Transistor Driver 28V 12V PDIP-8 TH
Current Mode PWM Controller 1A 8-Pin PDIP Tube
PWM Power Supply Controllers Current-Mode PWM Controller
IC, CURRENT MODE PWM CTRL, 25V, 8-DIP
PWM CONTROLLER CURRENT MODE, PDIP8
IC REG CTRLR MULT TOPOLOGY 8DIP
UC2843A CURRENT MODE PWM CONTROL
PWM CONTROLLER CURRENT MODE, PDIP8; Controller Type:PWM; Voltage, Input Max:25V; Max Output Current:1A; Output Type:Totem Pole; Input Current:11mA; Output Energy per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, Supply Min:12V; Voltage, Supply Max:25V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2843

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -UC2843NG4