Texas Instruments UC3573N

Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP 0 to 70
$ 1.406

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3573N.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages28 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments UC3573N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.519
$ 1.519
Stock
163,952
224,242
224,242
Authorized Distributors
2
2
2
Topology
-
Buck
Buck
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
4.2 V
4.2 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
P
P
Number of Pins
8
8
8

Related Parts

Texas InstrumentsUC3572N
Switching Controller, Voltage-mode, 0.7A, 115kHz Switching Freq-Max, BIPolar, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V
Texas InstrumentsLM3578AN/NOPB
Pwr Sply Func, Regulator, Boost, Buck, DC-DC, Switching, DIP-8,IS 14mA, IIB 4uA
Texas InstrumentsLM2574N-3.3/NOPB
8V to 40V, 500mA SIMPLE SWITCHER® buck converter with 4 external components 8-PDIP -40 to 125
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 12 V

Descriptions

Descriptions of Texas Instruments UC3573N provided by its distributors.

Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP 0 to 70
Buck No 100KHz Transistor Driver 1 30V 1.5V 35V 4.2V PDIP-8 Through hole mounting
DC DC Cntrlr Single-OUT Step Down 4.2V to 35V Input 8-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.