Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3526DW

TEXAS INSTRUMENTS UC3526DWPWM Controller, 35V-8V supply, 400 kHz, 5V/100mA out, SOIC-18
$ 2.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3526DW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments UC3526DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.484
$ 2.196
Stock
886,750
609,988
Authorized Distributors
5
0
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
13 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
18
18

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3526DWTR
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
Texas InstrumentsUC3526DWG4
Voltage Mode PWM Controller 100mA 400kHz 18-Pin SOIC Tube
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC3526DW provided by its distributors.

TEXAS INSTRUMENTS UC3526DWPWM Controller, 35V-8V supply, 400 kHz, 5V/100mA out, SOIC-18
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
UC3526 Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 2.65mm 5V
Boost,Buck,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 1Hz~400KHz Transistor Driver 2 5.1V 35V 8V SOIC-18 SMD mount 11.62mm*7.52mm*2.35mm
PWM CONTROLLER, SMD, 3526, SOIC18; Input Voltage:15V; Output Voltage:5V; Output Current:100mA; Frequency:400kHz; Power Dissipation Pd:1W; Supply Voltage Range:8V to 35V; Digital IC Case Style:SOIC; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Base Number:3526; Controller Type:PWM; IC Generic Number:3526; IC Temperature Range:Commercial; Input Voltage Max:35V; Input Voltage Min:7V; Logic Function Number:3526; Operating Frequency:600kHz; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.2A; Package / Case:SOIC; Power Supply IC Type:PWM controller; Short Circuit Current:50mA; Supply Voltage Max:35V; Supply Voltage Min:8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3526DW .