Texas Instruments UC2525ADWG4

egulating Pulse Width Modulators 16-SOIC -25 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525ADWG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Mouser

iiiC

Newark

CAD Models

Download Texas Instruments UC2525ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.65
Stock
99,478
340,165
340,165
Authorized Distributors
0
2
2
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
18 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Related Parts

Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC3525ADWTR
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3525ADWG4
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2525ADWG4 provided by its distributors.

egulating Pulse Width Modulators 16-SOIC -25 to 85
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 85C 400kHz 5.1V
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC Tube
PWM Power Supply Controllers Regulating Pulse Width Modulator
0.5 A SWITCHING CONTROLLER 400 kHz SWITCHING FREQ-MAX PDSO16
REGULATING PULSE WIDTH MODULATORS<AZ
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Leaded Process Compatible:Yes; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.