Texas Instruments UC2525ADW

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
$ 2.262
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525ADW.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet4 pages28 years ago

Upverter

Mouser

Farnell

element14 APAC

Inventory History

3 month trend:
-93.07%

CAD Models

Download Texas Instruments UC2525ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.262
$ 1.65
$ 1.65
Stock
584,114
836,136
836,136
Authorized Distributors
1
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.1 V
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsUC3525ADWTR
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC T/R / IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3525ADWTRG4
35V, Dual 0.4A 400KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2525ADW provided by its distributors.

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-SOIC -25 to 85
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 100Hz~400KHz Transistor Driver 2 35V 8V SOIC-16 SMD mount 2.65mm(height)
UC2525 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 100mA 473.692182mg 18V
PWM CONTROLLER, VOLTAGE MODE, SOIC-16; Tension, entrée: 35V; Tension, sortie: 18V; Courant, sortie: 100mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 35V; Type de boîtier de contrôleur: SOIC; Nombre de broche

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2525ADW .
  • UC2525ADW.