Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2524AN

Dual Switching Controller, Voltage-mode, 0.00002A, 500kHz Switching Freq-Max, BIPolar, PDIP16
$ 1.767
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2524AN.

element14 APAC

Datasheet15 pages11 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
+8.05%

CAD Models

Download Texas Instruments UC2524AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.767
$ 1.817
Stock
646,370
542,802
Authorized Distributors
3
4
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
60 V
Min Input Voltage
-
-
Max Input Voltage
-
40 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
No
No
Case/Package
PDIP
PDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3524AN
Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
Texas InstrumentsUC2524ANG4
TEXAS INSTRUMENTS UC2524ANG4PWM Controllers, 40V-8V supply, 500 kHz, 5.1V/200mA out, DIP-16
Texas InstrumentsUC3524ANG4
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin PDIP

Descriptions

Descriptions of Texas Instruments UC2524AN provided by its distributors.

Dual Switching Controller, Voltage-mode, 0.00002A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin PDIP Tube
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 500KHz Transistor Driver 2 60V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
UC2524 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 25ns 200mA 1.053808g 80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2524AN .