Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2875DWP

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
$ 15.908
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2875DWP.

Official Datasheet17 years ago

Inventory History

3 month trend:
-2.47%

CAD Models

Download Texas Instruments UC2875DWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.908
$ 10.227
$ 10.227
Stock
294,269
444,404
444,404
Authorized Distributors
2
4
4
Topology
-
-
-
Output Voltage
-
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC2875DWP.

Related Parts

Texas InstrumentsUC3875DWP
Soft Switching PWM Controller 4 Output Phase Shift Resonant Controllers 1 MHz 28 Pin SOIC Tube
Texas InstrumentsUC3875DWPTR
Resonant Controllers 500mA 1000kHz 28-Pin SOIC T/R / IC REG CTRLR PWM CM/VM 28-SOIC
Texas InstrumentsUCC2895DWTR
IC REG CTRLR ISO PWM 20-SOIC / Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UC2875DWP provided by its distributors.

Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 1MHz 28-Pin SOIC Tube
Texas Instruments PWM Controller, 28-Pin, SOIC, SMD, Max 1000 kHz
Resonant Controllers 500mA 1000kHz 28-Pin SOIC Tube
Clock Synthesizer / Jitter Cleaner 3.3V Clock Synth for DLP Systems
1MHz 9.5V~20V SOP-28-300mil AC-DC Controllers & Regulators ROHS
PWM Power Supply Controllers Phase Shift Resonant Controller
UC2875 ACTIVE (Last Updated: 3days ago) Current Limiting Tube dc ac converter 11V 17.9mm 1MHz 500mA
IC, PHASE CONTROLLER, SMD, SOIC28
IC REG CTRLR PWM CM/VM 28-SOIC
IC OFFLINE SW FULL-BRDG 28SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2875 DWP