Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3875DWPTR

Resonant Controllers 500MA 1000KHZ 28-PIN SOIC T/r / IC Reg Ctrlr Pwm Cm/vm 28-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3875DWPTR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages29 years ago

Mouser

Augswan

LCSC

HQonline

CAD Models

Download Texas Instruments UC3875DWPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.227
$ 10.227
Stock
440,346
450,440
450,440
Authorized Distributors
0
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
-
500 mA
500 mA
Power Rating
-
-
-
Topology
-
-
-
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3875DWPTR.

Related Parts

Texas InstrumentsUC2875DWP
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
Texas InstrumentsUC2875DWPTR
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
Texas InstrumentsUCC2895DWTR
IC REG CTRLR ISO PWM 20-SOIC / Resonant Controllers 100mA 1000kHz 20-Pin SOIC T/R
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UC3875DWPTR provided by its distributors.

Resonant Controllers 500mA 1000kHz 28-Pin SOIC T/R / IC REG CTRLR PWM CM/VM 28-SOIC
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Control Mode:Current, Voltage; Number of PWM Outputs:4; Output Current:500mA; Package/Case:28-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.