Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3875DWP

Soft Switching PWM Controller 4 Output Phase Shift Resonant Controllers 1 MHz 28 Pin SOIC Tube
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3875DWP.

Newark

Datasheet23 pages11 years ago
Datasheet23 pages10 years ago
Datasheet15 pages18 years ago

Texas Instruments

Mouser

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3875DWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.71
$ 10.227
$ 10.227
Stock
167,011
444,412
444,412
Authorized Distributors
1
4
4
Topology
-
-
-
Output Voltage
1.7 V
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UC3875DWP.

Related Parts

Texas InstrumentsUC2875DWPTR
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
Texas InstrumentsUC2875DWPTRG4
Soft Sw PWM Cntrlr 4-OUT PH SHIFT RES 1MHz 28-Pin SOIC T/R
Texas InstrumentsUC2875DWP
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, -25°C to 85°C 28-SOIC -25 to 85
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UC3875DWP provided by its distributors.

Soft Switching PWM Controller 4 Output Phase Shift Resonant Controllers 1 MHz 28 Pin SOIC Tube
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70
IC, RESONANT MODE PWM CTRL, 20V, SOIC-28; IC, RESONANT MODE PWM CTRL, 20V, SOIC-28; Input Voltage:20V; Output Voltage:1.7V; Output Current:500mA; Frequency:1MHz; Supply Voltage Range:11V to 20V; Digital IC Case Style:SOIC; No. of Pins:28

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3875DWP.