Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2865N

Tube R-PDIP-T16 VOLTAGE-MODE Through Hole dc ac converter 20V 19.305mm 10kHz~1MHz 1.5A
$ 3.578

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2865N.

Newark

Datasheet15 pages11 years ago
Datasheet15 pages11 years ago
Datasheet16 pages12 years ago

Mouser

Texas Instruments

iiiC

Sierra IC

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments UC2865N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.578
$ 2.86
$ 2.86
Stock
244,888
163,972
163,972
Authorized Distributors
2
1
1
Topology
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
1.7 V
1.7 V
1.7 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
N
N
N
Number of Pins
16
16
16

Related Parts

Texas InstrumentsUC3867N
Resonant-mode PWM with 8/7V UVLO, alternating outputs, and fixed on time, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUC3861N
Voltage Mode PWM Controller 500mA 550kHz 16-Pin PDIP Tube
Texas InstrumentsUC3867NG4
Switching Controller, Voltage-mode, 1.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC2865N provided by its distributors.

Tube R-PDIP-T16 VOLTAGE-MODE Through Hole dc ac converter 20V 19.305mm 10kHz~1MHz 1.5A
10.5V~22V Full-Bridge,Half-Bridge,Push-Pull 10KHz~1MHz 500mA(Max) 11.5V 20V Non isolated Yes 50% PDIP-16 Through hole mounting 19.3mm*7.62mm*4.57mm
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.