Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2846N

Dual ended 500KHz current mode PWM controller, -40C to 85C 16-PDIP -40 to 85
$ 3.84
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2846N.

ODG (Origin Data Global)

Datasheet15 pages12 years ago

Texas Instruments

Mouser

Farnell

HQonline

Inventory History

3 month trend:
+191%

CAD Models

Download Texas Instruments UC2846N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.84
$ 17.847
Stock
531,385
195,003
Authorized Distributors
3
1
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.5 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
CDIP
Number of Pins
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3524AN
Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
Texas InstrumentsUC3846N
Dual ended 500KHz current mode PWM controller, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUC2524AN
Dual Switching Controller, Voltage-mode, 0.00002A, 500kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC2846N provided by its distributors.

Dual ended 500KHz current mode PWM controller, -40C to 85C 16-PDIP -40 to 85
TEXAS INSTRUMENTS UC2846NPWM Controller, 40V-7.7V supply, 500 kHz, 13.5V/500mA out, DIP-16
Switching Controller, Current-mode, 0.5A, 500kHz Switching Freq-Max, BICMOS, PDIP16
UC2846 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 500mA 1.053808g 13.5V
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 500KHz Transistor Driver 2 13.5V 40V 8V PDIP-16 Through hole mounting 19.3mm*6.35mm*5.08mm
PWM CONTROLLER, 500KHZ, 7.7V-40V, PDIP16; Tension, entrée: 15V; Tension, sortie: 13.5V; Courant, sortie: 500mA; Tension, alimentation min.: 7.7V; Tension, alimentation max..: 40V; Type de boîtier de contrôleur: DIP; Nombre de
Pwm Controller, 500Khz, 7.7V-40V, Pdip16; Input Voltage:15V; Output Voltage:13.5V; Output Current:500Ma; Supply Voltage Min:7.7V; Supply Voltage Max:40V; Controller Ic Case Style:Dip; No. Of Pins:16Pins; Frequency:500Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UC2846N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2846N .
  • UC2846N ..
  • UC2846N.