Texas Instruments UC2845AD

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
$ 1.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2845AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

Newark

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.20%

CAD Models

Download Texas Instruments UC2845AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.398
$ 1.425
$ 1.425
Stock
7,075,522
12,542,852
12,542,852
Authorized Distributors
5
5
5
Topology
Boost, Buck, Flyback
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
-
5.1 V
5.1 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsUC3843AD
Texas Instruments Current Mode PWM Controller, 14-Pin SOIC SMD, Max 500 kHz
Texas InstrumentsUC3842AD
Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
Texas InstrumentsUC3843D
Logic Level Translator, 12V 28V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments UC2845AD provided by its distributors.

Current Mode PWM Controller -0.1V to 11V 1A 500kHz 14-Pin SOIC Tube
Boost Buck Flyback Forward Up to 500kHz Transistor Driver 1-Channel 5V 4.95V 25V 8.2V SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
PWM CONTROLLER, SMPS, 25V, SOIC-14; Tension, entrée: 25V; Tension, sortie: 15V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 25V; Type de boîtier de contrôleur: SOIC; Nombre de broches:
PWM CONTROLLER, SMPS, 25V, SOIC-14; Input Voltage:25V; Output Voltage:15V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:SOIC; No. of Pins:14Pins; Frequency:450kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2845AD .