Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2843AQD8

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843AQD8.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Farnell

Newark

Inventory History

3 month trend:
-4.40%

CAD Models

Download Texas Instruments UC2843AQD8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 0.919
$ 0.919
Stock
395,541
517,027
517,027
Authorized Distributors
4
3
3
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
15 V
15 V
15 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Boost,Flyback No Up~500KHz Transistor Driver 1 5.1V 4.9V SOIC-8 SMD mount 5mm*4mm*1.5mm
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3844B Series 36 V 275 kHz High Performance Current Mode Controller - SOIC-8
Texas InstrumentsUC3842AD8
Texas Instruments Current Mode PWM Controller, 8-Pin, SOIC Package, SMD, Max 500 kHz
Texas InstrumentsTPS40200DR
IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Texas InstrumentsTL5002IDR
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC2843AQD8 provided by its distributors.

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Pulse Width Modulation (PWM) Controller IC; Frequency:500kHz; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.