Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2843ANG4

30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85
$ 0.92
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2843ANG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages28 years ago

Mouser

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-2.64%

CAD Models

Download Texas Instruments UC2843ANG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.986
Stock
175,976
283,628
Authorized Distributors
2
4
Topology
Boost, Buck, Buck-Boost, Flyback
Boost, Buck, Buck-Boost, Flyback
Output Voltage
15 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC2843AN
TEXAS INSTRUMENTS UC2843ANPWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8
Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UC2843ANG4 provided by its distributors.

30-V, 1-A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 100% duty cycle 40°C to 85°C 8-PDIP -40 to 85
TEXAS INSTRUMENTS UC2843ANG4PWM CONTROLLER CURRENT MODE, PDIP8
Current Mode PWM Controller 1A 8-Pin PDIP Tube
PWM Power Supply Controllers Current-Mode PWM Controller
UC2843 Boost Buck Buck-Boost Flyback Forward Tube e4 DC to DC switching controller 50ns 200mA 528.605208mg 15V
IC REG CTRLR MULT TOPOLOGY 8DIP
PWM CONTROLLER CURRENT MODE, PDIP8; Input Voltage:25V; Output Voltage:15V; Output Current:200mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:12V to 25V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2843; Controller Type:PWM; Input Current:11mA; Input Voltage Max:25V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:1A; Output Energy per Cycle:5µJ; Output Type:Totem Pole; Package / Case:PDIP; Power Dissipation Pd:1W; Supply Voltage Max:25V; Supply Voltage Min:12V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.