Texas Instruments UC3844AN

TEXAS INSTRUMENTS UC3844ANAdvanced PWM Controller, 25V-12V supply, 500 kHz, 5V/200mA out, DIP-8
$ 0.946
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3844AN.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages24 years ago
Datasheet3 pages29 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.16%

CAD Models

Download Texas Instruments UC3844AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 1.24
Stock
255,845
69,952
Authorized Distributors
4
1
Topology
Boost, Buck, Buck-Boost, Flyback
Flyback
Output Voltage
5 V
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
CDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsTL3843P
Transistor Driver, Boost/Flyback/Forward, TH, PDIP-8, Up~500KHz, 1Ch, 30V, 9.81mm×6.35mm×4.57mm
Texas InstrumentsTL3844P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments UC3844AN provided by its distributors.

TEXAS INSTRUMENTS UC3844ANAdvanced PWM Controller, 25V-12V supply, 500 kHz, 5V/200mA out, DIP-8
Texas Instruments PWM Current mode controller, 500 KHz, 8Pin PDIPencapsulation
ADVANCED PWM CONTROLLER, 3844, DIP8; Input Voltage:15V; Output Voltage:5V; Output Current:200mA; Supply Voltage Min:12V; Supply Voltage Max:25V; Controller IC Case Style:DIP; No. of Pins:8Pins; Frequency:500kHz; Operatin
ADVANCED PWM CONTROLLER, 3844, DIP8; Controller Type:PWM; Voltage, Input Max:25V; Current, Output Max:4A; Output Type:Totem Pole; Current, Input:11mA; Energy, Output per Cycle:5µJ; Frequency:500kHz; Power Dissipation:1W; Voltage, ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3844AN .
  • UC3844AN.
  • UC3844AN..