Texas Instruments UC2714N

Non-Inverting MOSFET, N/P-Channel, 7V, 20V, 800mV, 2V, 30ns, 25ns, Low Side, 1A, 2A, PDIP-8, TH
$ 1.474

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2714N.

Texas Instruments

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

Augswan

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2714N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.474
$ 1.361
$ 1.361
Stock
134,404
213,601
213,601
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
2 A
2 A
2 A
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsTPS2811P
2-A/2-A dual-channel gate driver with 2 inverting drivers and internal regulator 8-PDIP -40 to 125
Texas InstrumentsTPS2812P
2-A/2-A dual-channel gate driver with internal regulator 8-PDIP -40 to 125
Texas InstrumentsTPS2814P
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-PDIP -40 to 125
Analog DevicesMAX680CPA+
MAX680 Series 6 V 10 mA 8 kHz Charge Pump SMT Switching Regulator - PDIP-8

Descriptions

Descriptions of Texas Instruments UC2714N provided by its distributors.

Non-Inverting MOSFET, N/P-Channel, 7V, 20V, 800mV, 2V, 30ns, 25ns, Low Side, 1A, 2A, PDIP-8, TH
Driver IC; Device Type:MOSFET; No. of Outputs:2; Output Current:2A; Supply Voltage Min:7V; Supply Voltage Max:20V; Termination Type:Through Hole; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
These two families of high speed drivers are designed to provide drive waveforms for complementary switches. Complementary switch configurations are commonly used in synchronous rectification circuits and active clamp/reset circuits, which can provide zero voltage switching. In order to facilitate the soft switching transitions, independently programmable delays between the two output waveforms are provided on these drivers. The delay pins also have true zero voltage sensing capability which allows immediate activation of the corresponding switch when zero voltage is applied. These devices require a PWM-type input to operate and can be interfaced with commonly available PWM controllers. In the UC1714 series, the AUX output is inverted to allow driving a p-channel MOSFET. In the UC1715 series, the two outputs are configured in a true complementary fashion.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.