Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2638NG4

IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2638NG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages25 years ago

iiiC

Mouser

CAD Models

Download Texas Instruments UC2638NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.025
$ 9.025
Stock
118,248
255,275
255,275
Authorized Distributors
0
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Outputs
-
1
1
Max Output Current
-
400 mA
400 mA
Output Voltage
-
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Related Parts

Texas InstrumentsUC2638N
IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
STMicroelectronicsL6219
STEPPER MOTOR DRIVER Stepper Motor Controller, 1A, BIPolar, PDIP24
STMicroelectronicsL6235N
L6235N Brushless DC Motor Driver 3-Phase Brushless DC Motor,52V 2.8A,24-Pin PDIP
onsemiTDA1085CG
Motor Speed Controller, 15.3V, 16-Pin PDIP, Rail Mount
STMicroelectronicsL6226N
L6226 Series Dual Full Bridge 52 V 2.8 A DMOS Driver - POWERDIP-24

Descriptions

Descriptions of Texas Instruments UC2638NG4 provided by its distributors.

IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
Advanced PWM Motor Controller 20-PDIP -40 to 85
BRUSH DC MOTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.