Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3638N

IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
$ 9.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3638N.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages25 years ago

Mouser

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments UC3638N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.025
$ 10.905
$ 10.905
Stock
245,103
269,940
269,940
Authorized Distributors
3
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Outputs
1
-
-
Max Output Current
400 mA
-
-
Output Voltage
13.5 V
-
-
Interface
-
-
-
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC3638NG4
IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
Texas InstrumentsUC3637N
Texas Instruments Brushless DC Motor Control IC, Full Bridge Output, PDIP Package
Texas InstrumentsUC2637N
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP

Descriptions

Descriptions of Texas Instruments UC3638N provided by its distributors.

IC MOTOR DRIVER 10V-36V 20DIP Motor Driver Parallel 20-PDIP
BIPOLAR Tube UC3638 General Purpose motor driver 36V 250mA 6.35mm 0C~70C TA
Advanced PWM Motor Controller 20-PDIP 0 to 70
Front driver - half-bridge(2) Brushed DC Brushless DC motor 10V 36V Parallel Controller - Commutation,Direction Management PDIP-20 Through hole mounting 5.08mm(height)
DC MOTOR CONTROLLER, 3638, PDIP20; Driver Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:3638; IC Generic Number:3638; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:15mA; Output Voltage Max:13.5V; Package / Case:PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.