Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi TDA1085CG

Motor Speed Controller, 15.3V, 16-Pin PDIP, Rail Mount
$ 0.946
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TDA1085CG.

IHS

Datasheet13 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TDA1085CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2013-10-18
LTD Date2014-04-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi TDA1085CG provided by its distributors.

Motor Speed Controller, 15.3V, 16-Pin PDIP, Rail Mount
IC, MOTOR SPEED CONTROLLER, SMD; Motor Type: DC; No. of Outputs: 1Outputs; Output Current: -; Output Voltage: -; Driver Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 15V; Supply Voltage Max: 16V; Operating Temperatur
Power Supply Ic; Motor, Tipo:Dc; Núm. De Salidas:1; Corriente De Salida:-; Tensión De Salida:-; Tipo De Controlador:Dip; Núm. De Contactos:16; Tensión De Alimentación Mín.:15V; Tensión De Alimentación Máx.:16V |Onsemi TDA1085CG
The TDA1085C is a phase angle triac controller having all the necessary functions for universal motor speed control in washing machines. It operates in closed loop configuration and provides two ramp possibilities.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd