Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2526ADWG4

35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
$ 2.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2526ADWG4.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages28 years ago

Mouser

Farnell

CAD Models

Download Texas Instruments UC2526ADWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.41
$ 1.883
$ 1.883
Stock
320,908
598,166
598,166
Authorized Distributors
0
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
5.05 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
35 V
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUC3526DW
TEXAS INSTRUMENTS UC3526DWPWM Controller, 35V-8V supply, 400 kHz, 5V/100mA out, SOIC-18
Texas InstrumentsUC3526ADW
REGULATING PWM, 35V, SOIC-18; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC3526ADWTR
35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2526ADWG4 provided by its distributors.

35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
Voltage Mode PWM Controller 100mA 550kHz 18-Pin SOIC Tube
VOLTAGE-MODE CMOS DUAL Surface Mount DC-DC Controller IC 300ns 1W -25C~85C TA 1Hz~600kHz
egulating Pulse Width Modulator 18-SOIC -25 to 85
PWM Power Supply Controllers Regulating Pulse Width Modulator
IC OFFLINE CONV PWM OVP HV 7DIP
IC, PWM REG, SMD, SOIC18, 2526; Input Voltage:35V; Output Voltage:5.05V; Output Current:100mA; Frequency:600kHz; Power Dissipation Pd:1W; Supply Voltage Range:7V to 35V; Digital IC Case Style:SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2526; Controller Type:PWM; Input Voltage Max:35V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:200mA; Package / Case:SOIC; Supply Voltage Max:35V; Supply Voltage Min:7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.