Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2525ANG4

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

$ 1.52
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2525ANG4.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet4 pages28 years ago

Mouser

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2525ANG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 0.963
$ 0.963
Stock
184,992
893,827
893,827
Authorized Distributors
1
6
6
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
5.15 V
5.1 V
5.1 V
Min Input Voltage
-
8 V
8 V
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3846N
Dual ended 500KHz current mode PWM controller, 0C to 70C 16-PDIP 0 to 70
Texas InstrumentsUC3524AN
Voltage Mode Pulse Width Modulator Controller 60 Volt 200 mA 16-Pin Plastic DIP Tube
Texas InstrumentsUC2525AN
35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85

Descriptions

Descriptions of Texas Instruments UC2525ANG4 provided by its distributors.

35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, PDIP16
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 100Hz~400KHz Transistor Driver 2 35V 8V PDIP-16 19.3mm*4.57mm
UC2525 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 50ns 100mA 1.053808g 5.15V
IC REG CTRLR MULT TOPOLOGY 16DIP "Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP"
IC, PWM REG, 2525, PDIP16, 2525; Input Voltage:35V; Output Voltage:5.15V; Output Current:100mA; Frequency:500kHz; Power Dissipation Pd:1W; Supply Voltage Range:4.5V to 35V; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2525; Controller Type:PWM; Input Voltage Max:35V; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:500mA; Package / Case:PDIP; Power Dissipation Pd:1W; Supply Voltage Max:35V; Supply Voltage Min:8V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.