Texas Instruments TL1451ACNS

3.6V to 50V dual channel controller with Wide input voltage range 16-SOP 0 to 0
$ 1.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL1451ACNS.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-6.15%

CAD Models

Download Texas Instruments TL1451ACNS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.945
$ 1.9
$ 1.9
Stock
35,823,113
102,835,482
102,835,482
Authorized Distributors
5
5
5
Topology
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Boost, Buck, Flyback, SEPIC
Output Voltage
50 V
50 V
50 V
Min Input Voltage
-
3.6 V
3.6 V
Max Input Voltage
-
50 V
50 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3524ADWTR
Advanced 40 VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC2524ADWTR
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC T/R
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments TL1451ACNS provided by its distributors.

3.6V to 50V dual channel controller with Wide input voltage range 16-SOP 0 to 0
Boost,Buck,Flyback No 1KHz~500KHz Transistor Driver 2 50V 50V 3.6V SO-16 SMD mount
DUAL PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BUCK/BST/FLYBK 16SO
0.021 A DUAL SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO16
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Step Up/Step Down 3.6V to 50V Input 16-Pin SOP Tube
VOLTAGE-MODE CMOS DUAL Surface Mount DC-DC Controller IC -20C~85C TA 1kHz~500kHz 50V 200.686274mg
IC REG CTRLR BUCK/BST/FLYBK 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.