What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments UC1845J883B

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8

$ 17.993
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1845J883B.

CAD Models

Download Texas Instruments UC1845J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.993
$ 13.034
$ 13.034
Stock
77,341
53,326
53,326
Authorized Distributors
0
2
2
Topology
Boost, Flyback
Boost, Flyback
Boost, Flyback
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusNRND (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsUC1845J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Texas InstrumentsUC1844J883B
Current Mode PWM Controller 200mA 500kHz 8-Pin CDIP Tube
Texas InstrumentsUC1843J
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Analog DevicesMAX630MJA/883B
Voltage Regulators - Switching Regulators CMOS uPower Step Up Switching Reg

Descriptions

Descriptions of Texas Instruments UC1845J883B provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BICMOS, CDIP8
Current Mode PWM Controller 8-CDIP -55 to 125
Current Mode PWM Controller 1A 8-Pin CDIP Tube
25mA 12V 28V CDIP-8 9.6mm*6.67mm*4.57mm
UCx84x Current-Mode PWM Controllers
CURRENT MODE PWM CONTROLLER 8-CD
SENSOR OPT 635NM AMB SIDELOOKER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1845J/883B