Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75150P

Integrated Circuit Interface Line Driver; CH: 2; RS-232; -15-15V; 0+70 deg.C; THT; DIP8
$ 1.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75150P.

Farnell

Datasheet15 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Newark

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments SN75150P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.674
$ 23.89
$ 23.89
Stock
6,100,329
105,010
105,010
Authorized Distributors
5
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
-
-
Number of Receivers
-
-
-
Data Rate
20 kbps
20 kbps
20 kbps
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUA9636ACP
IC INTERFACE Driver RS232, RS423 7kbps ±10.8V - ±13.2V 8-DIP Tube
Texas InstrumentsUA9636ACPE4
DRIVER; 12 V; 8-LEAD SOIC; PCB MOUNT; 2; 0.8 (MAX.) V; 2 (MIN.) V; 5.6 (TYP.) V
Texas InstrumentsUA9639CP
EAR99 UA9639 Tube RS422RS423 interface driver 5V 1.1mA 440.409842mg 10Mbps

Descriptions

Descriptions of Texas Instruments SN75150P provided by its distributors.

Integrated Circuit Interface Line Driver; CH:2; RS-232; -15-15V; 0+70 deg.C; THT; DIP8
EAR99 SN75150 Tube PROGRAMMABLE SLEW RATE interface transceiver 12V 22mA 440.409842mg 60ns
IC, LINE DRIVER, DUAL, RS232, PDIP8; Device Type: Line; IC Interface Type: RS232; No. of Drivers: 2Drivers; Supply Voltage Min: 10.8V; Supply Voltage Max: 13.2V; Dri; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 75150P
  • SN75150 P
  • SN75150P .