Texas Instruments SN75150D

Dual Transmitter RS-232 8-Pin SOIC Tube
$ 1.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75150D.

Farnell

Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Datasheet15 pages12 years ago

Texas Instruments

element14 APAC

DigiKey

Augswan

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN75150D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.714
$ 1.26
$ 1.26
Stock
442,810
601,605
601,605
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
-
20 kbps
20 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
13.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA9636ACD
Dual Line Driver With Adjustable Slew ate 8-SOIC 0 to 70
Texas InstrumentsUA9636ACDG4
Dual Line Driver With Adjustable Slew ate 8-SOIC 0 to 70
Texas InstrumentsSN75150DR
EAR99 SN75150 Cut Tape (CT) PROGRAMMABLE SLEW RATE interface receiver 12V 0.00001A 72.603129mg 60ns

Descriptions

Descriptions of Texas Instruments SN75150D provided by its distributors.

Dual Transmitter RS-232 8-Pin SOIC Tube
RS-232 LINE DRIVER, 13.2V, SOIC-8
Dual Line Driver 8-SOIC 0 to 70
RS-232 Interface ICs Dual Line Driver
Driver 2/0 SOP-8 RS232 ICs ROHS
DUAL LINE DRIVER/LINEAR, INTERFACE
IC, LINE DRIVER/RECIVER, DUAL; Device Type:Line Driver; Interface Type:RS232; Propagation Delay:60ns; Supply Voltage Range:± 10.8V to ± 13.2V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75150; Data Rate:120Kbps; Interface:RS232; Interface Type:TTL; Line / Bus Driver / Receiver / Transceiver Type:Driver; No. of Channels:2; No. of Receivers:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:30mA; Package / Case:SOIC; Supply Current:10mA; Supply Voltage Max:13.2V; Supply Voltage Min:10.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.