Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78M12CKCSE3

Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Tube
$ 1.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78M12CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet28 pages11 years ago
Datasheet18 pages13 years ago
Datasheet23 pages13 years ago
Datasheet21 pages16 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-0.51%

CAD Models

Download Texas Instruments UA78M12CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.056
$ 0.272
$ 0.272
Stock
183,613
537,842
537,842
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
12 V
12.6 V
12.6 V
Min Output Voltage
12 V
11.4 V
11.4 V
Output Voltage
12 V
12 V
12 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
55 dB
55 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78M12CKCSE3.

Related Parts

MC78M00A Series 0.5A 12 V Fixed Output Through Hole LDO Voltage Regulator-TO-220
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220
STMicroelectronicsL78M15ABV-DG
LDO Regulator Pos 15V 0.5A 3-Pin TO-220 Tube
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = 0° to +125°C
Texas InstrumentsUA78M08CKCS
80dB(120Hz) Fixed 500mA 1 8V 25V 2V@ 350mA TO-220-3 Through hole mounting

Descriptions

Descriptions of Texas Instruments UA78M12CKCSE3 provided by its distributors.

Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Tube
80dB(120Hz) 4.8mA positive electrode Fixed 500mA 1 12V 14.5V 12.6V 30V 2V@ 350mA 240 mV 100mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: SFM; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.